
0679L7000-01 | |
|---|---|
DigiKey Part Number | 5923-0679L7000-01TR-ND - Tape & Reel (TR) 5923-0679L7000-01CT-ND - Cut Tape (CT) 5923-0679L7000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679L7000-01 |
Description | FUSE BRD MNT 7A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679L7000-01 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 10.8 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.01 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0476007.MR | Littelfuse Inc. | 2,105 | F6638CT-ND | RM9.81000 | Direct |
| 0476007.MRSN | Littelfuse Inc. | 2,885 | 18-0476007.MRSNCT-ND | RM9.81000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 5 | RM1.73400 | RM8.67 |
| 10 | RM1.60000 | RM16.00 |
| 50 | RM1.32700 | RM66.35 |
| 100 | RM1.22490 | RM122.49 |
| 250 | RM1.10116 | RM275.29 |
| 500 | RM1.01566 | RM507.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.93662 | RM936.62 |
| 2,000 | RM0.86339 | RM1,726.78 |
| 3,000 | RM0.82308 | RM2,469.24 |
| 5,000 | RM0.77473 | RM3,873.65 |
| 7,000 | RM0.74432 | RM5,210.24 |
| 10,000 | RM0.71327 | RM7,132.70 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

