
0680H2500-05 | |
|---|---|
DigiKey Part Number | 5923-0680H2500-05TR-ND - Tape & Reel (TR) 5923-0680H2500-05CT-ND - Cut Tape (CT) 5923-0680H2500-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680H2500-05 |
Description | FUSE BRD MNT 2.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 500A DC | |
Melting I²t | 5.9 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.065 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.08000 | RM3.08 |
| 5 | RM2.54400 | RM12.72 |
| 10 | RM2.35100 | RM23.51 |
| 50 | RM1.95000 | RM97.50 |
| 100 | RM1.79960 | RM179.96 |
| 250 | RM1.61764 | RM404.41 |
| 500 | RM1.49208 | RM746.04 |
| 1,000 | RM1.37567 | RM1,375.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.13728 | RM5,686.40 |
| 10,000 | RM1.04673 | RM10,467.30 |
| 15,000 | RM1.02862 | RM15,429.30 |
| Unit Price without VAT: | RM3.08000 |
|---|---|
| Unit Price with VAT: | RM3.38800 |

