
0680L0375-01 | |
|---|---|
DigiKey Part Number | 5923-0680L0375-01TR-ND - Tape & Reel (TR) 5923-0680L0375-01CT-ND - Cut Tape (CT) 5923-0680L0375-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680L0375-01 |
Description | FUSE BRD MT 375MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L0375-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 0.14 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.93 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| 5 | RM2.64000 | RM13.20 |
| 10 | RM2.43500 | RM24.35 |
| 50 | RM2.01960 | RM100.98 |
| 100 | RM1.86320 | RM186.32 |
| 250 | RM1.67496 | RM418.74 |
| 500 | RM1.54488 | RM772.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.42435 | RM1,424.35 |
| 2,000 | RM1.31269 | RM2,625.38 |
| 3,000 | RM1.25116 | RM3,753.48 |
| 5,000 | RM1.17742 | RM5,887.10 |
| 7,000 | RM1.13101 | RM7,917.07 |
| 10,000 | RM1.08361 | RM10,836.10 |
| Unit Price without VAT: | RM3.19000 |
|---|---|
| Unit Price with VAT: | RM3.50900 |

