
0680L2000-05 | |
|---|---|
DigiKey Part Number | 5923-0680L2000-05TR-ND - Tape & Reel (TR) 5923-0680L2000-05CT-ND - Cut Tape (CT) 5923-0680L2000-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680L2000-05 |
Description | FUSE BRD MNT 2A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L2000-05 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 100A DC |
Part Status Active | Melting I²t 6.0 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, CE, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.068 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| 5 | RM2.56200 | RM12.81 |
| 10 | RM2.36400 | RM23.64 |
| 50 | RM1.96140 | RM98.07 |
| 100 | RM1.81000 | RM181.00 |
| 250 | RM1.62708 | RM406.77 |
| 500 | RM1.50074 | RM750.37 |
| 1,000 | RM1.38365 | RM1,383.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.14384 | RM5,719.20 |
| 10,000 | RM1.05273 | RM10,527.30 |
| 15,000 | RM1.00249 | RM15,037.35 |
| 25,000 | RM0.98771 | RM24,692.75 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |







