
0680L6300-01 | |
|---|---|
DigiKey Part Number | 5923-0680L6300-01TR-ND - Tape & Reel (TR) 5923-0680L6300-01CT-ND - Cut Tape (CT) 5923-0680L6300-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680L6300-01 |
Description | FUSE BRD MNT 6.3A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L6300-01 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 100A DC |
Part Status Active | Melting I²t 43.0 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, CE, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.015 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.24000 | RM3.24 |
| 5 | RM2.67000 | RM13.35 |
| 10 | RM2.46500 | RM24.65 |
| 50 | RM2.04380 | RM102.19 |
| 100 | RM1.88610 | RM188.61 |
| 250 | RM1.69548 | RM423.87 |
| 500 | RM1.56372 | RM781.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.44175 | RM1,441.75 |
| 2,000 | RM1.32870 | RM2,657.40 |
| 3,000 | RM1.26644 | RM3,799.32 |
| 5,000 | RM1.19178 | RM5,958.90 |
| 7,000 | RM1.14481 | RM8,013.67 |
| 10,000 | RM1.09682 | RM10,968.20 |
| Unit Price without VAT: | RM3.24000 |
|---|---|
| Unit Price with VAT: | RM3.56400 |


