
0697W1250-02 | |
|---|---|
DigiKey Part Number | 5923-0697W1250-02CT-ND - Cut Tape (CT) 5923-0697W1250-02TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0697W1250-02 |
Description | FUSE BRD MNT 1.25A 350VAC 72VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0697W1250-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 10.5 | |
Approval Agency | AEC-Q200, CQC, cURus, PSE, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.064 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 5 | RM1.78800 | RM8.94 |
| 10 | RM1.65100 | RM16.51 |
| 50 | RM1.37040 | RM68.52 |
| 100 | RM1.26430 | RM126.43 |
| 250 | RM1.13676 | RM284.19 |
| 500 | RM1.04860 | RM524.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.96695 | RM966.95 |
| 2,000 | RM0.89135 | RM1,782.70 |
| 3,000 | RM0.84970 | RM2,549.10 |
| 5,000 | RM0.79979 | RM3,998.95 |
| 7,000 | RM0.76838 | RM5,378.66 |
| 10,000 | RM0.73632 | RM7,363.20 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |


