
0ACA-9200-TE | |
|---|---|
DigiKey Part Number | 5923-0ACA-9200-TETR-ND - Tape & Reel (TR) 5923-0ACA-9200-TECT-ND - Cut Tape (CT) 5923-0ACA-9200-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ACA-9200-TE |
Description | FUSE BOARD MOUNT 20A 72VDC 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0ACA-9200-TE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 210.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm) | |
DC Cold Resistance | 0.0023 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.11000 | RM6.11 |
| 5 | RM5.05200 | RM25.26 |
| 10 | RM4.66100 | RM46.61 |
| 50 | RM3.86820 | RM193.41 |
| 100 | RM3.56890 | RM356.89 |
| 250 | RM3.20732 | RM801.83 |
| 500 | RM2.95728 | RM1,478.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.72569 | RM2,725.69 |
| 2,000 | RM2.51096 | RM5,021.92 |
| 3,000 | RM2.39262 | RM7,177.86 |
| 5,000 | RM2.25069 | RM11,253.45 |
| 7,000 | RM2.16135 | RM15,129.45 |
| 10,000 | RM2.08332 | RM20,833.20 |
| Unit Price without VAT: | RM6.11000 |
|---|---|
| Unit Price with VAT: | RM6.72100 |

