
0ADKP2500-RE | |
|---|---|
DigiKey Part Number | 5923-0ADKP2500-RE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADKP2500-RE |
Description | FUSE CERM 2.5A 600VAC 500VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 600 V 500 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0ADKP2500-RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 300A DC | |
Melting I²t | 12.5 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.236" Dia x 0.886" L (6.00mm x 22.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.61000 | RM9.61 |
| 5 | RM7.95800 | RM39.79 |
| 10 | RM7.34400 | RM73.44 |
| 50 | RM6.09360 | RM304.68 |
| 100 | RM5.62120 | RM562.12 |
| 250 | RM5.05092 | RM1,262.73 |
| 500 | RM4.65630 | RM2,328.15 |
| 1,000 | RM4.29046 | RM4,290.46 |
| 5,000 | RM3.53974 | RM17,698.70 |
| Unit Price without VAT: | RM9.61000 |
|---|---|
| Unit Price with VAT: | RM10.57100 |


