Polymeric PTC Resettable Fuse 60V 300 mA Ih Surface Mount 2920 (7351 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 300 mA Ih Surface Mount 2920 (7351 Metric), Concave
SMT Low Profile PTC Resettable Fuses | First Look
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZCF0030FF2C

DigiKey Part Number
5923-0ZCF0030FF2CTR-ND - Tape & Reel (TR)
5923-0ZCF0030FF2CCT-ND - Cut Tape (CT)
5923-0ZCF0030FF2CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCF0030FF2C
Description
PTC RESET FUSE 60V 300MA 2920
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 300 mA Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCF0030FF2C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
3 s
Manufacturer
Bel Fuse Inc.
Resistance - Initial (Ri) (Min)
1 Ohms
Series
Resistance - Post Trip (R1) (Max)
4.8 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
2920 (7351 Metric), Concave
Voltage - Max
60V
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Current - Hold (Ih) (Max)
300 mA
Thickness (Max)
0.045" (1.15mm)
Current - Trip (It)
600 mA
Approval Agency
AEC-Q200, cURus, TUV
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44,450
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
5RM1.30000RM6.50
10RM1.19800RM11.98
50RM0.99360RM49.68
100RM0.91640RM91.64
250RM0.82408RM206.02
500RM0.76026RM380.13
1,000RM0.70116RM701.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.64646RM1,292.92
4,000RM0.59574RM2,382.96
6,000RM0.56779RM3,406.74
10,000RM0.53430RM5,343.00
14,000RM0.51321RM7,184.94
20,000RM0.49168RM9,833.60
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800