Polymeric PTC Resettable Fuse 8V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 8V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave
SMT Low Profile PTC Resettable Fuses | First Look
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZCG0260FF2C

DigiKey Part Number
5923-0ZCG0260FF2CTR-ND - Tape & Reel (TR)
5923-0ZCG0260FF2CCT-ND - Cut Tape (CT)
5923-0ZCG0260FF2CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCG0260FF2C
Description
PTC RESET FUSE 8V 2.6A 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 8V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCG0260FF2C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
8V
Current - Hold (Ih) (Max)
2.6 A
Current - Trip (It)
5 A
Current - Max
100 A
Time to Trip
2.5 s
Resistance - Initial (Ri) (Min)
15 mOhms
Resistance - Post Trip (R1) (Max)
47 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Approval Agency
AEC-Q200, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 797
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.22000RM1.22
5RM0.99200RM4.96
10RM0.91800RM9.18
50RM0.76120RM38.06
100RM0.70250RM70.25
250RM0.63168RM157.92
500RM0.58272RM291.36
1,000RM0.53749RM537.49
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.49562RM991.24
4,000RM0.45680RM1,827.20
6,000RM0.43542RM2,612.52
10,000RM0.40979RM4,097.90
14,000RM0.39366RM5,511.24
20,000RM0.37719RM7,543.80
Manufacturers Standard Package
Unit Price without VAT:RM1.22000
Unit Price with VAT:RM1.34200