Direct



0ZRA1200FF1A | |
|---|---|
DigiKey Part Number | 5923-0ZRA1200FF1A-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRA1200FF1A |
Description | PTC RESET FUSE 16V 12A RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 12 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRA1200FF1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 12 A | |
Current - Trip (It) | 20.4 A | |
Current - Max | 100 A | |
Time to Trip | 16 s | |
Resistance - Initial (Ri) (Min) | 2 mOhms | |
Resistance - Post Trip (R1) (Max) | 9 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.689" L x 0.142" W (17.50mm x 3.60mm) | |
Height - Seated (Max) | 1.102" (28.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.73546 | RM1,735.46 |
| Unit Price without VAT: | RM1.73546 |
|---|---|
| Unit Price with VAT: | RM1.90901 |



