


0ZRC0015FF1E | |
|---|---|
DigiKey Part Number | 5923-0ZRC0015FF1E-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRC0015FF1E |
Description | PTC RESET FUSE 90V 150MA RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 90V 150 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRC0015FF1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 90V | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Trip (It) | 350 mA | |
Current - Max | 40 A | |
Time to Trip | 10 s | |
Resistance - Initial (Ri) (Min) | 2.4 Ohms | |
Resistance - Post Trip (R1) (Max) | 7 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" L x 0.122" W (7.40mm x 3.10mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 5 | RM1.39400 | RM6.97 |
| 10 | RM1.28400 | RM12.84 |
| 50 | RM1.06700 | RM53.35 |
| 100 | RM0.98420 | RM98.42 |
| 250 | RM0.88492 | RM221.23 |
| 500 | RM0.81628 | RM408.14 |
| 3,000 | RM0.66164 | RM1,984.92 |
| 6,000 | RM0.60950 | RM3,657.00 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

