


0ZRE0025FF2B | |
|---|---|
DigiKey Part Number | 5923-0ZRE0025FF2BTR-ND - Tape & Reel (TR) 5923-0ZRE0025FF2BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ZRE0025FF2B |
Description | PTC RESET FUSE 240V 250MA RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V 250 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRE0025FF2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V | |
Current - Hold (Ih) (Max) | 250 mA | |
Current - Trip (It) | 560 mA | |
Current - Max | 6 A | |
Time to Trip | 18.5 s | |
Resistance - Initial (Ri) (Min) | 1.3 Ohms | |
Resistance - Post Trip (R1) (Max) | 3.8 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.378" L x 0.150" W (9.60mm x 3.80mm) | |
Height - Seated (Max) | 0.685" (17.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 5 | RM2.30800 | RM11.54 |
| 10 | RM2.12800 | RM21.28 |
| 50 | RM1.76520 | RM88.26 |
| 100 | RM1.62880 | RM162.88 |
| 250 | RM1.46428 | RM366.07 |
| 500 | RM1.35064 | RM675.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.18739 | RM1,781.08 |
| 3,000 | RM1.09407 | RM3,282.21 |
| 4,500 | RM1.04265 | RM4,691.93 |
| 7,500 | RM0.98099 | RM7,357.43 |
| 10,500 | RM0.94219 | RM9,892.99 |
| 15,000 | RM0.90255 | RM13,538.25 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |

