


0ZRM0050FF2C | |
|---|---|
DigiKey Part Number | 5923-0ZRM0050FF2CTR-ND - Tape & Reel (TR) 5923-0ZRM0050FF2CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ZRM0050FF2C |
Description | PTC RESET FUSE 120V 500MA RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 120V 500 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRM0050FF2C Models |
Category | Resistance - Initial (Ri) (Min) 500 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 1.17 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 120V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 500 mA | Size / Dimension 0.362" Dia x 0.150" T (9.20mm x 3.80mm) |
Current - Trip (It) 1 A | Height - Seated (Max) 0.587" (14.90mm) |
Current - Max 3 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 6 s | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRM0050FF1E | Bel Fuse Inc. | 1,609 | 5923-0ZRM0050FF1E-ND | RM5.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 5 | RM2.30800 | RM11.54 |
| 10 | RM2.13500 | RM21.35 |
| 50 | RM1.76980 | RM88.49 |
| 100 | RM1.63310 | RM163.31 |
| 250 | RM1.46820 | RM367.05 |
| 500 | RM1.35426 | RM677.13 |
| 1,000 | RM1.24870 | RM1,248.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.15090 | RM2,301.80 |
| 4,000 | RM1.06020 | RM4,240.80 |
| 6,000 | RM1.01022 | RM6,061.32 |
| 10,000 | RM0.95028 | RM9,502.80 |
| 14,000 | RM0.91255 | RM12,775.70 |
| 20,000 | RM0.88222 | RM17,644.40 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |

