0ZRR0025FF2E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,703
Unit Price: RM2.68000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 3,014
Unit Price: RM1.62000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 17,262
Unit Price: RM2.32000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1,818
Unit Price: RM2.80000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM1.03962
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 6,169
Unit Price: RM2.96000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM1.09434
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM1.03962
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM1.12519
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1,042
Unit Price: RM2.96000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM1.09433
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM1.21633
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM1.14905
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 4,140
Unit Price: RM4.22000
Datasheet
Polymeric PTC Resettable Fuse 60V 250 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 250 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZRR0025FF2E

DigiKey Part Number
0ZRR0025FF2E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0ZRR0025FF2E
Description
PTC RESET FUSE 60V 250MA RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 250 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRR0025FF2E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
250 mA
Current - Trip (It)
500 mA
Current - Max
40 A
Time to Trip
2.5 s
Resistance - Initial (Ri) (Min)
1.25 Ohms
Resistance - Post Trip (R1) (Max)
3 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.291" Dia x 0.122" T (7.40mm x 3.10mm)
Height - Seated (Max)
0.500" (12.70mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.63769RM1,913.07
Manufacturers Standard Package
Unit Price without VAT:RM0.63769
Unit Price with VAT:RM0.70146