


0ZRR0300FF2A | |
|---|---|
DigiKey Part Number | 5923-0ZRR0300FF2ATR-ND - Tape & Reel (TR) 5923-0ZRR0300FF2ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ZRR0300FF2A |
Description | PTC RESET FUSE 60V 3A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRR0300FF2A Models |
Category | Resistance - Initial (Ri) (Min) 40 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 100 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 60V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 3 A | Size / Dimension 0.980" Dia x 0.122" T (24.90mm x 3.10mm) |
Current - Trip (It) 6 A | Height - Seated (Max) 1.181" (30.00mm) |
Current - Max 40 A | Lead Spacing 0.402" (10.20mm) |
Time to Trip 19.8 s | Approval Agency cURus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.27000 | RM3.27 |
| 5 | RM2.70200 | RM13.51 |
| 10 | RM2.49800 | RM24.98 |
| 50 | RM2.07080 | RM103.54 |
| 100 | RM1.91090 | RM191.09 |
| 250 | RM1.71784 | RM429.46 |
| 500 | RM1.58444 | RM792.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.46079 | RM1,460.79 |
| 2,000 | RM1.34626 | RM2,692.52 |
| 3,000 | RM1.28315 | RM3,849.45 |
| 5,000 | RM1.20751 | RM6,037.55 |
| 7,000 | RM1.15990 | RM8,119.30 |
| 10,000 | RM1.11127 | RM11,112.70 |
| Unit Price without VAT: | RM3.27000 |
|---|---|
| Unit Price with VAT: | RM3.59700 |

