0ZRR0375FF2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Fuse Inc.
In Stock: 1,194
Unit Price: RM3.07000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 24
Unit Price: RM10.87000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 41,929
Unit Price: RM10.48000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: RM2.51672
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 245
Unit Price: RM4.53000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 10,159
Unit Price: RM5.08000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM5.48000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,258
Unit Price: RM4.18000
Datasheet
Polymeric PTC Resettable Fuse 60V 3.75 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 3.75 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZRR0375FF2A

DigiKey Part Number
0ZRR0375FF2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0ZRR0375FF2A
Description
PTC RESET FUSE 60V 3.75A RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 3.75 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRR0375FF2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
30 mOhms
Manufacturer
Bel Fuse Inc.
Resistance - Post Trip (R1) (Max)
80 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Through Hole
Voltage - Max
60V
Package / Case
Radial, Disc
Current - Hold (Ih) (Max)
3.75 A
Size / Dimension
1.122" Dia x 0.122" T (28.50mm x 3.10mm)
Current - Trip (It)
7.5 A
Height - Seated (Max)
1.319" (33.50mm)
Current - Max
40 A
Lead Spacing
0.402" (10.20mm)
Time to Trip
24 s
Approval Agency
cURus, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0ZRR0375FF1ABel Fuse Inc.1,1945923-0ZRR0375FF1A-NDRM3.07000Parametric Equivalent
60R375XHLittelfuse Inc.24F1928-NDRM10.87000Parametric Equivalent
72R375XHLittelfuse Inc.41,9291294-72R375XH-CHPRM10.48000Parametric Equivalent
PTR060V0375-BKEaton - Electronics Division0283-PTR060V0375-BK-NDRM2.51672Parametric Equivalent
PTR060V0375-BK1Eaton - Electronics Division245283-PTR060V0375-BK1-NDRM4.53000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.39125RM1,391.25
Manufacturers Standard Package
Unit Price without VAT:RM1.39125
Unit Price with VAT:RM1.53038