
2250331-1 | |
|---|---|
DigiKey Part Number | 5923-2250331-1-ND |
Manufacturer | |
Manufacturer Product Number | 2250331-1 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Board Edge, Through Hole 2.5G Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | 2250331-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 2.5G Base-T, AutoMDIX, Power over Ethernet (PoE) | |
Mounting Type | Board Edge, Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.536" (13.61mm) | |
LED Color | Orange, Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide, Decoupling Capacitance, Light Pipe | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM38.34000 | RM38.34 |
| 10 | RM32.57600 | RM325.76 |
| 25 | RM30.53640 | RM763.41 |
| 50 | RM29.07800 | RM1,453.90 |
| 100 | RM27.68990 | RM2,768.99 |
| 250 | RM25.95704 | RM6,489.26 |
| 500 | RM24.71916 | RM12,359.58 |
| 1,000 | RM23.54067 | RM23,540.67 |
| Unit Price without VAT: | RM38.34000 |
|---|---|
| Unit Price with VAT: | RM42.17400 |

