5MF 125-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2,687
Unit Price: RM5.12000
Datasheet

Similar


SCHURTER Inc.
In Stock: 1,907
Unit Price: RM4.85000
Datasheet

Similar


Littelfuse Inc.
In Stock: 128
Unit Price: RM6.38000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,121
Unit Price: RM6.11000
Datasheet

Similar


Littelfuse Inc.
In Stock: 18
Unit Price: RM5.32000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: RM56.02090
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: RM6.54000
Datasheet

Similar


WEC
In Stock: 1,000
Unit Price: RM29.67000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: RM2.81328
Datasheet

Similar


WEC
In Stock: 1,000
Unit Price: RM7.95886
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: RM38.83200
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: RM12.75000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: RM16.95000
Datasheet
125 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5MF 125-R

DigiKey Part Number
5923-5MF125-R-ND
Manufacturer
Manufacturer Product Number
5MF 125-R
Description
FUSE GLASS 125MA 250VAC 5X20MM
Customer Reference
Detailed Description
125 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
5MF 125-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
0.0017
Approval Agency
CE, CSA, cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
DC Cold Resistance
6.92 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes