3 A 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1Q 3

DigiKey Part Number
5923-C1Q3TR-ND - Tape & Reel (TR)
5923-C1Q3CT-ND - Cut Tape (CT)
5923-C1Q3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1Q 3
Description
FUSE BOARD MOUNT 3A 125VAC 63VDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 A 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1Q 3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 50A DC
Melting I²t
0.02
Approval Agency
CE, CSA, cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
DC Cold Resistance
0.035 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,870
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.77000RM1.77
5RM1.47400RM7.37
10RM1.36300RM13.63
50RM1.13000RM56.50
100RM1.04290RM104.29
250RM0.93772RM234.43
500RM0.86506RM432.53
1,000RM0.79777RM797.77
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.66001RM3,300.05
10,000RM0.60772RM6,077.20
15,000RM0.57889RM8,683.35
25,000RM0.54431RM13,607.75
35,000RM0.53884RM18,859.40
Manufacturers Standard Package
Unit Price without VAT:RM1.77000
Unit Price with VAT:RM1.94700