4 Port RJ45 Board Edge, Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Port RJ45 Board Edge, Through Hole 10/100/1000 Base-T, AutoMDIX
Bel Fuse MagJacks ICM | Digi-Key Daily

C850-2C2R-54

DigiKey Part Number
C850-2C2R-54-ND
Manufacturer
Manufacturer Product Number
C850-2C2R-54
Description
CONN JACK 4PORT PCB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4 Port RJ45 Board Edge, Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
C850-2C2R-54 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
4
Number of Rows
2
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Board Edge, Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.775" (19.69mm)
LED Color
Green, Yellow - Green, Yellow
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up and Down
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM104.88000RM104.88
10RM89.12700RM891.27
25RM83.54520RM2,088.63
50RM79.55960RM3,977.98
210RM71.90443RM15,099.93
420RM68.47664RM28,760.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM104.88000
Unit Price with VAT:RM115.36800