Similar

MRT 2.5-AMMO | |
|---|---|
DigiKey Part Number | 5923-MRT2.5-AMMOTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRT 2.5-AMMO |
Description | FUSE BOARD MNT 2.5A 250VAC RAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | MRT 2.5-AMMO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 43.0 | |
Approval Agency | AEC-Q200, CCC, CE, CSA, cURus, PSE, SEMKO, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" Dia x 0.303" H (8.35mm x 7.70mm) | |
DC Cold Resistance | 0.022 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.95899 | RM958.99 |
| 2,000 | RM0.88402 | RM1,768.04 |
| 3,000 | RM0.84273 | RM2,528.19 |
| 5,000 | RM0.79323 | RM3,966.15 |
| 7,000 | RM0.76209 | RM5,334.63 |
| 10,000 | RM0.73028 | RM7,302.80 |
| 25,000 | RM0.69154 | RM17,288.50 |
| Unit Price without VAT: | RM0.95899 |
|---|---|
| Unit Price with VAT: | RM1.05489 |




