
MRT 6.3-AMMO | |
|---|---|
DigiKey Part Number | 5923-MRT6.3-AMMOCT-ND - Cut Tape (CT) 5923-MRT6.3-AMMOTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRT 6.3-AMMO |
Description | FUSE BOARD MNT 6.3A 250VAC RAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | MRT 6.3-AMMO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 281.0 | |
Approval Agency | AEC-Q200, CCC, CE, CSA, cURus, SEMKO, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" Dia x 0.303" H (8.35mm x 7.70mm) | |
DC Cold Resistance | 0.008 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 5 | RM1.97000 | RM9.85 |
| 10 | RM1.82000 | RM18.20 |
| 50 | RM1.50980 | RM75.49 |
| 100 | RM1.39360 | RM139.36 |
| 250 | RM1.25260 | RM313.15 |
| 500 | RM1.15544 | RM577.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.06549 | RM1,065.49 |
| 2,000 | RM0.98211 | RM1,964.22 |
| 3,000 | RM0.93618 | RM2,808.54 |
| 5,000 | RM0.88114 | RM4,405.70 |
| 7,000 | RM0.84651 | RM5,925.57 |
| 10,000 | RM0.81114 | RM8,111.40 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |











