1.25 A 250 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSTA 1.25 BULK

DigiKey Part Number
5923-RSTA1.25BULK-ND
Manufacturer
Manufacturer Product Number
RSTA 1.25 BULK
Description
FUSE BRD MNT 1.25A 250VAC 63VDC
Customer Reference
Detailed Description
1.25 A 250 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
RSTA 1.25 BULK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
10.5
Approval Agency
CQC, cURus, PSE, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.064 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types