SSQ 4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4,825
Unit Price: RM8.55000
Datasheet

Direct


Littelfuse Inc.
In Stock: 2,363
Unit Price: RM8.55000
Datasheet

Similar


Littelfuse Inc.
In Stock: 16,071
Unit Price: RM8.51000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,913
Unit Price: RM7.84000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,979
Unit Price: RM7.68000
Datasheet

Similar


SCHURTER Inc.
In Stock: 31
Unit Price: RM5.63000
Datasheet

Similar


SCHURTER Inc.
In Stock: 2,464
Unit Price: RM5.87000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: RM0.98909
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: RM0.93668
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: RM1.16191
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: RM1.10783
Datasheet
4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ 4

DigiKey Part Number
5923-SSQ4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSQ 4
Description
FUSE BRD MNT 4A 125VAC/VDC 2SMD
Customer Reference
Detailed Description
4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
SSQ 4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
5.1
Approval Agency
CE, CSA, cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance
0.019 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types