
BM-1BJPK001F | |
|---|---|
DigiKey Part Number | 116-BM-1BJPK001F-ND |
Manufacturer | |
Manufacturer Product Number | BM-1BJPK001F |
Description | CABLE MOD 8P8C JACK TO PLUG 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM66.90000 | RM66.90 |
| 20 | RM54.12400 | RM1,082.48 |
| 40 | RM51.54100 | RM2,061.64 |
| 60 | RM50.08733 | RM3,005.24 |
| 100 | RM48.31500 | RM4,831.50 |
| 260 | RM45.16738 | RM11,743.52 |
| 500 | RM43.13330 | RM21,566.65 |
| Unit Price without VAT: | RM66.90000 |
|---|---|
| Unit Price with VAT: | RM73.59000 |

