110IMX35D05D12-8 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bel Power Solutions
In Stock: 0
Unit Price: RM771.71533
Datasheet
Isolated Module, Conformal Coated DC DC Converter 4 Output 5V 12V 12V 1.4A, 700mA, 700mA 60V - 150V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module, Conformal Coated DC DC Converter 4 Output 5V 12V 12V 1.4A, 700mA, 700mA 60V - 150V Input
Bel Power IMX/IMY Series | Digi-Key Daily

110IMX35D05D12-8

DigiKey Part Number
110IMX35D05D12-8-ND
Manufacturer
Manufacturer Product Number
110IMX35D05D12-8
Description
DC DC CONVERTER 5V 12V 12V 35W
Customer Reference
Detailed Description
Isolated Module, Conformal Coated DC DC Converter 4 Output 5V 12V 12V 1.4A, 700mA, 700mA 60V - 150V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module, Conformal Coated
Number of Outputs
4
Voltage - Input (Min)
60V
Voltage - Input (Max)
150V
Voltage - Output 1
Voltage - Output 2
12V
Voltage - Output 3
12V
Current - Output (Max)
1.4A, 700mA, 700mA
Power (Watts)
35 W
Voltage - Isolation
2.5 kV
Applications
ITE (Commercial), Railway
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
19-DIP Module
Size / Dimension
3.00" L x 2.50" W x 0.41" H (76.2mm x 63.5mm x 10.5mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.