110IMY15-05-8R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bel Power Solutions
In Stock: 0
Unit Price: RM0.00000
Datasheet
Bel Power IMX/IMY Series | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110IMY15-05-8R

DigiKey Part Number
110IMY15-05-8R-ND
Manufacturer
Manufacturer Product Number
110IMY15-05-8R
Description
DC DC CONVERTER 5.1V 15W
Customer Reference
Detailed Description
Isolated Module, Conformal Coated DC DC Converter 1 Output 5.1V 2.5A 50V - 150V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module, Conformal Coated
Number of Outputs
1
Voltage - Input (Min)
50V
Voltage - Input (Max)
150V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2.5A
Power (Watts)
15 W
Voltage - Isolation
4.2 kV
Applications
ITE (Commercial), Railway
Features
OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
17-DIP Module, 6 Leads
Size / Dimension
2.00" L x 1.60" W x 0.41" H (50.8mm x 40.6mm x 10.5mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.