


110IMY15-05-8RGZ-G | |
|---|---|
DigiKey Part Number | 110IMY15-05-8RGZ-G-ND |
Manufacturer | |
Manufacturer Product Number | 110IMY15-05-8RGZ-G |
Description | DC DC CONVERTER 5.1V 15W |
Customer Reference | |
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 1 Output 5.1V 2.5A 50V - 150V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 50V | |
Voltage - Input (Max) | 150V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Railway | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 17-DIP Module, 6 Leads | |
Size / Dimension | 2.00" L x 1.60" W x 0.41" H (50.8mm x 40.6mm x 10.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM711.41000 | RM711.41 |
| 5 | RM684.86600 | RM3,424.33 |
| 10 | RM673.72000 | RM6,737.20 |
| 30 | RM656.40133 | RM19,692.04 |
| 60 | RM645.69250 | RM38,741.55 |
| Unit Price without VAT: | RM711.41000 |
|---|---|
| Unit Price with VAT: | RM782.55100 |

