
110RCM1000-24 | |
|---|---|
DigiKey Part Number | 110RCM1000-24-ND |
Manufacturer | |
Manufacturer Product Number | 110RCM1000-24 |
Description | DC/DC CONVERTER 24V 1000W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 24V 42A 137.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 110RCM1000-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 77V | |
Voltage - Input (Max) | 137.5V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42A | |
Power (Watts) | 1000W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 96% | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.23" L x 5.55" W x 1.87" H (209.0mm x 141.0mm x 47.4mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3,433.36000 | RM3,433.36 |
| 5 | RM3,304.95800 | RM16,524.79 |
| 10 | RM3,251.06300 | RM32,510.63 |
| Unit Price without VAT: | RM3,433.36000 |
|---|---|
| Unit Price with VAT: | RM3,776.69600 |


