Non-Isolated PoL Module, Conformal Coated DC DC Converter 1 Output 50 ~ 160V 1.6A 15.4V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24IBX15-50-0ZG

DigiKey Part Number
2266-24IBX15-50-0ZG-ND
Manufacturer
Manufacturer Product Number
24IBX15-50-0ZG
Description
DC DC CONVERTER 50-160V
Customer Reference
Detailed Description
Non-Isolated PoL Module, Conformal Coated DC DC Converter 1 Output 50 ~ 160V 1.6A 15.4V - 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Non-Isolated PoL Module, Conformal Coated
Number of Outputs
1
Voltage - Input (Min)
15.4V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.6A
Applications
ITE (Commercial)
Features
OTP, UVLO
Operating Temperature
-40°C ~ 70°C
Efficiency
93%
Mounting Type
Through Hole
Package / Case
17-DIP Module, 10 Leads
Size / Dimension
2.00" L x 1.62" W x 0.38" H (50.8mm x 41.2mm x 9.6mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM769.05000RM769.05
2RM738.39500RM1,476.79
8RM708.76625RM5,670.13
21RM680.43810RM14,289.20
Unit Price without VAT:RM769.05000
Unit Price with VAT:RM845.95500