Non-Isolated PoL Module, Conformal Coated DC DC Converter 1 Output 50 ~ 160V 2.2A 24V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36IBX15-50-0ZG

DigiKey Part Number
179-2709-ND
Manufacturer
Manufacturer Product Number
36IBX15-50-0ZG
Description
DC DC CONVERTER 50-160V
Customer Reference
Detailed Description
Non-Isolated PoL Module, Conformal Coated DC DC Converter 1 Output 50 ~ 160V 2.2A 24V - 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Non-Isolated PoL Module, Conformal Coated
Number of Outputs
1
Voltage - Input (Min)
24V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2.2A
Applications
ITE (Commercial)
Features
OTP, UVLO
Operating Temperature
-40°C ~ 70°C
Efficiency
95%
Mounting Type
Through Hole
Package / Case
17-DIP Module, 10 Leads
Size / Dimension
2.00" L x 1.62" W x 0.38" H (50.8mm x 41.2mm x 9.6mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM489.15000RM489.15
5RM470.90000RM2,354.50
10RM463.24600RM4,632.46
25RM453.30320RM11,332.58
80RM440.96288RM35,277.03
Unit Price without VAT:RM489.15000
Unit Price with VAT:RM538.06500