
700DNC40-24-8G | |
|---|---|
DigiKey Part Number | 179-2850-ND |
Manufacturer | |
Manufacturer Product Number | 700DNC40-24-8G |
Description | DC/DC CONVERTER 28V 4000W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 28V 143A 850V Input |
Datasheet | Datasheet |
EDA/CAD Models | 700DNC40-24-8G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 400V | |
Voltage - Input (Max) | 850V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 143A | |
Power (Watts) | 4000W | |
Applications | - | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 13.50" L x 10.63" W x 4.46" H (343.0mm x 270.0mm x 113.3mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17,981.33000 | RM17,981.33 |
| Unit Price without VAT: | RM17,981.33000 |
|---|---|
| Unit Price with VAT: | RM19,779.46300 |







