
ABE1000-1T12 | |
|---|---|
DigiKey Part Number | 179-ABE1000-1T12-ND |
Manufacturer | |
Manufacturer Product Number | ABE1000-1T12 |
Description | AC/DC CONVERTER 12V 500W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 390 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ABE1000-1T12 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 9.51" L x 5.00" W x 1.61" H (241.6mm x 127.0mm x 41.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 390 VDC | Approval Agency CE, NEMKO |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 41.67 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VPS1000-1012-R | Bel Power Solutions | 0 | 179-VPS1000-1012-R-ND | RM1,563.39208 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,055.87000 | RM1,055.87 |
| Unit Price without VAT: | RM1,055.87000 |
|---|---|
| Unit Price with VAT: | RM1,161.45700 |

