Similar

ABE1000-1T24 | |
|---|---|
DigiKey Part Number | 179-ABE1000-1T24-ND |
Manufacturer | |
Manufacturer Product Number | ABE1000-1T24 |
Description | AC/DC CONVERTER 24V 1000W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 390 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ABE1000-1T24 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 9.51" L x 5.00" W x 1.61" H (241.6mm x 127.0mm x 41.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 390 VDC | Approval Agency CE, NEMKO |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 41.66 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VPS1000-1024-R | Bel Power Solutions | 0 | 179-VPS1000-1024-R-ND | RM1,592.52958 | Similar |


