Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 390 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABE1000-1T48

DigiKey Part Number
179-ABE1000-1T48-ND
Manufacturer
Manufacturer Product Number
ABE1000-1T48
Description
AC/DC CONVERTER 48V 1000W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 390 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
ABE1000-1T48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
93%
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Obsolete
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
9.51" L x 5.00" W x 1.61" H (241.6mm x 127.0mm x 41.0mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 390 VDC
Approval Agency
CE, NEMKO
Voltage - Output 1
48V
Minimum Load Required
No
Current - Output 1
20.83 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VPS1000-1048-RBel Power Solutions0179-VPS1000-1048-R-NDRM1,536.01833Similar
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,055.87000RM1,055.87
Unit Price without VAT:RM1,055.87000
Unit Price with VAT:RM1,161.45700