
AE15B-UW-S24 | |
|---|---|
DigiKey Part Number | 179-AE15B-UW-S24-ND |
Manufacturer | |
Manufacturer Product Number | AE15B-UW-S24 |
Description | DC-DC ISOLATED, 15 W, 200~1500 V |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 625mA 200V - 1500V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 200V | |
Voltage - Input (Max) | 1500V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 625mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 5.6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 3.50" L x 2.50" W x 0.98" H (89.0mm x 63.5mm x 25.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, EN, UKCA | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | RM169.82750 | RM2,037.93 |
| Unit Price without VAT: | RM169.82750 |
|---|---|
| Unit Price with VAT: | RM186.81025 |

