Isolated Module DC DC Converter 1 Output 12V 3.34A 250V - 1500V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE40B-UW-S12

DigiKey Part Number
179-AE40B-UW-S12-ND
Manufacturer
Manufacturer Product Number
AE40B-UW-S12
Description
DC-DC ISOLATED, 40 W, 250~1500 V
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 3.34A 250V - 1500V Input
Datasheet
 Datasheet
EDA/CAD Models
AE40B-UW-S12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
250V
Voltage - Input (Max)
1500V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.34A
Power (Watts)
40 W
Voltage - Isolation
5.6 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
4.29" L x 2.30" W x 1.18" H (109.0mm x 58.5mm x 30.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, UKCA
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
10RM188.88800RM1,888.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM188.88800
Unit Price with VAT:RM207.77680