Image for AE40B-UW-S28-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE40B-UW-S28-T

DigiKey Part Number
179-AE40B-UW-S28-T-ND
Manufacturer
Manufacturer Product Number
AE40B-UW-S28-T
Description
DC-DC ISOLATED, 40 W, 250~1500 V
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 28V 1.43A 1700V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Enclosed
Voltage - Input (Min)
250V
Voltage - Input (Max)
1700V
Number of Outputs
1
Voltage - Output 1
28V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.43A
Power (Watts)
40W
Voltage - Isolation
5.6 kV
Applications
ITE (Commercial)
Efficiency
89%
Operating Temperature
-40°C ~ 85°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
5.32" L x 2.76" W x 1.52" H (135.0mm x 70.0mm x 38.5mm)
Approval Agency
CE, UKCA
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
8RM237.23250RM1,897.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM237.23250
Unit Price with VAT:RM260.95575