
AE45C-UW-S12 | |
|---|---|
DigiKey Part Number | 179-AE45C-UW-S12-ND |
Manufacturer | |
Manufacturer Product Number | AE45C-UW-S12 |
Description | DC-DC ISOLATED, 45 W, 150~1500 V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 3.75A 150V - 1500V Input |
Datasheet | Datasheet |
EDA/CAD Models | AE45C-UW-S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 150V | |
Voltage - Input (Max) | 1500V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.75A | |
Power (Watts) | 45 W | |
Voltage - Isolation | 5.6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 87% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 3.50" L x 2.50" W x 0.98" H (89.0mm x 63.5mm x 25.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cCSAus, CE, UKCA | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM315.87000 | RM315.87 |
| 5 | RM304.11200 | RM1,520.56 |
| 18 | RM295.03833 | RM5,310.69 |
| 36 | RM290.23472 | RM10,448.45 |
| 54 | RM287.45870 | RM15,522.77 |
| 108 | RM282.76796 | RM30,538.94 |
| Unit Price without VAT: | RM315.87000 |
|---|---|
| Unit Price with VAT: | RM347.45700 |




