


AM1601-9RG | |
|---|---|
DigiKey Part Number | AM1601-9RG-ND |
Manufacturer | |
Manufacturer Product Number | AM1601-9RG |
Description | DC/DC CONVERTER 24V 48W |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 24V 2A 35V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A |
Manufacturer Bel Power Solutions | Power (Watts) 48W |
Series | Voltage - Isolation 2.8 kV |
Packaging Bulk | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 83% |
Type Enclosed, Conformal Coated | Operating Temperature -40°C ~ 71°C |
Voltage - Input (Min) 8V | Mounting Type Chassis Mount |
Voltage - Input (Max) 35V | Size / Dimension 6.63" L x 4.38" W x 1.52" H (168.5mm x 111.2mm x 38.7mm) |
Number of Outputs 1 | Approval Agency cCSAus, CE, cURus, TUV |
Voltage - Output 1 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3,346.24000 | RM3,346.24 |
| 5 | RM3,221.15400 | RM16,105.77 |
| 10 | RM3,168.61100 | RM31,686.11 |
| Unit Price without VAT: | RM3,346.24000 |
|---|---|
| Unit Price with VAT: | RM3,680.86400 |






