Enclosed Battery Charger 240 ~ 800V 60A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCL25-700-8

DigiKey Part Number
179-BCL25-700-8-ND
Manufacturer
Manufacturer Product Number
BCL25-700-8
Description
BATT CHRGR ENCLOSED 240-800V 60A
Customer Reference
Detailed Description
Enclosed Battery Charger 240 ~ 800V 60A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
-
Packaging
Bulk
Part Status
Active
Type
Enclosed
Battery Chemistry
-
Battery Cell Size
-
Voltage - Nominal
240 ~ 800V
Charge Current - Max
60A
Charge Time
-
Voltage - Input
190 ~ 528VAC
Power - Max
-
Size / Dimension
23.40" L x 14.13" W x 4.15" H (594.4mm x 359.0mm x 105.3mm)
Mounting Type
Chassis Mount
Termination Style
Rectangular Connector
Features
-
Operating Temperature
-40°C ~ 60°C
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM55,280.37000RM55,280.37
Manufacturers Standard Package
Unit Price without VAT:RM55,280.37000
Unit Price with VAT:RM60,808.40700