Image for BK1001-7R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK1001-7R

DigiKey Part Number
BK1001-7R-ND
Manufacturer
Manufacturer Product Number
BK1001-7R
Description
DC/DC CONVERTER 5.1V 150W
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated DC DC Converter 1 Output 5.1V 25A 70V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
25A
Manufacturer
Bel Power Solutions
Power (Watts)
150W
Series
Applications
ITE (Commercial), Railway
Packaging
Bulk
Efficiency
80%
Part Status
Active
Operating Temperature
-25°C ~ 71°C
Type
Enclosed, Conformal Coated
Mounting Type
Chassis Mount
Voltage - Input (Min)
14V
Size / Dimension
6.73" L x 4.37" W x 3.15" H (171.0mm x 111.0mm x 80.0mm)
Voltage - Input (Max)
70V
Approval Agency
CE, CSA, EN, IEC, TUV, UL
Number of Outputs
1
Base Product Number
Voltage - Output 1
5.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
20RM7,827.20400RM156,544.08
Unit Price without VAT:RM7,827.20400
Unit Price with VAT:RM8,609.92440