
DHP1-5-S12-M | |
|---|---|
DigiKey Part Number | 179-DHP1-5-S12-M-ND |
Manufacturer | |
Manufacturer Product Number | DHP1-5-S12-M |
Description | DC-DC ISOLATED, 1 W, 4.5~5.5 VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DHP1-5-S12-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 78.5% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.10000 | RM22.10 |
| 5 | RM21.26800 | RM106.34 |
| 10 | RM20.92500 | RM209.25 |
| 40 | RM20.25150 | RM810.06 |
| 80 | RM19.92313 | RM1,593.85 |
| 120 | RM19.73283 | RM2,367.94 |
| 280 | RM19.34118 | RM5,415.53 |
| 520 | RM19.05960 | RM9,910.99 |
| Unit Price without VAT: | RM22.10000 |
|---|---|
| Unit Price with VAT: | RM24.31000 |

