Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.7 ~ 5.5V 10A 8V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP8110G-T100

DigiKey Part Number
179-2571-ND
Manufacturer
Manufacturer Product Number
DP8110G-T100
Description
DC DC CONVERTER 0.7-5.5V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.7 ~ 5.5V 10A 8V - 14V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module, Digital
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Applications
ITE (Commercial)
Features
Digital, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
11-SIP Module
Size / Dimension
1.20" L x 0.26" W x 0.84" H (30.5mm x 6.7mm x 21.4mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM107.96000RM107.96
5RM103.93000RM519.65
10RM102.24300RM1,022.43
25RM100.05240RM2,501.31
50RM98.42600RM4,921.30
120RM96.40525RM11,568.63
360RM93.92456RM33,812.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM107.96000
Unit Price with VAT:RM118.75600