
DQQ3-24-S5-S | |
|---|---|
DigiKey Part Number | 179-DQQ3-24-S5-S-ND |
Manufacturer | |
Manufacturer Product Number | DQQ3-24-S5-S |
Description | DC-DC, ISOLATED, 3 W, 9~36 VDC I |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | DQQ3-24-S5-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 81% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM79.35000 | RM79.35 |
| 5 | RM76.38800 | RM381.94 |
| 14 | RM74.56143 | RM1,043.86 |
| 28 | RM73.35000 | RM2,053.80 |
| 56 | RM72.15696 | RM4,040.79 |
| 112 | RM70.98223 | RM7,950.01 |
| 252 | RM69.63028 | RM17,546.83 |
| 504 | RM68.49409 | RM34,521.02 |
| Unit Price without VAT: | RM79.35000 |
|---|---|
| Unit Price with VAT: | RM87.28500 |

