
DRM1-24-D5-S | |
|---|---|
DigiKey Part Number | 179-DRM1-24-D5-S-ND |
Manufacturer | |
Manufacturer Product Number | DRM1-24-D5-S |
Description | DC-DC ISOLATED, 1W, 21.6~26.4 VD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | DRM1-24-D5-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 80% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.92000 | RM33.92 |
| 5 | RM32.66200 | RM163.31 |
| 10 | RM32.13500 | RM321.35 |
| 25 | RM31.44920 | RM786.23 |
| 50 | RM30.93840 | RM1,546.92 |
| 100 | RM30.43570 | RM3,043.57 |
| 250 | RM29.78248 | RM7,445.62 |
| 500 | RM29.29706 | RM14,648.53 |
| Unit Price without VAT: | RM33.92000 |
|---|---|
| Unit Price with VAT: | RM37.31200 |

