
DSM1-24-D5-S | |
|---|---|
DigiKey Part Number | 179-DSM1-24-D5-S-ND |
Manufacturer | |
Manufacturer Product Number | DSM1-24-D5-S |
Description | DC-DC ISOLATED, 1W, 21.6~26.4 VD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | DSM1-24-D5-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 80% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36.09000 | RM36.09 |
| 5 | RM34.75000 | RM173.75 |
| 10 | RM34.18700 | RM341.87 |
| 25 | RM33.45520 | RM836.38 |
| 50 | RM32.91320 | RM1,645.66 |
| 100 | RM32.37770 | RM3,237.77 |
| 250 | RM31.68312 | RM7,920.78 |
| 500 | RM31.16674 | RM15,583.37 |
| Unit Price without VAT: | RM36.09000 |
|---|---|
| Unit Price with VAT: | RM39.69900 |

