Image for FM2540-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM2540-7

DigiKey Part Number
FM2540-7-ND
Manufacturer
Manufacturer Product Number
FM2540-7
Description
DC/DC CONVERTER 2X15V 50W
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated DC DC Converter 2 Output 15V 15V 1.7A, 1.7A 100V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 2
15V
Manufacturer
Bel Power Solutions
Current - Output (Max)
1.7A, 1.7A
Series
Power (Watts)
50W
Packaging
Bulk
Applications
ITE (Commercial), Railway
Part Status
Active
Efficiency
79%
Type
Enclosed, Conformal Coated
Operating Temperature
-25°C ~ 71°C
Voltage - Input (Min)
20V
Mounting Type
Chassis Mount
Voltage - Input (Max)
100V
Size / Dimension
6.84" L x 4.38" W x 1.52" H (173.7mm x 111.2mm x 38.7mm)
Number of Outputs
2
Approval Agency
CE, cULus, EN, IEC, TUV
Voltage - Output 1
15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM6,310.30400RM63,103.04
Unit Price without VAT:RM6,310.30400
Unit Price with VAT:RM6,941.33440