Front End AC DC Converters 1 Output 48V 180 ~ 264 VAC, 342 ~ 528 VAC (3 Phase) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXC6000-48-S

DigiKey Part Number
179-2636-ND
Manufacturer
Manufacturer Product Number
FXC6000-48-S
Description
AC/DC CONVERTER 48V 6000W
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 48V 180 ~ 264 VAC, 342 ~ 528 VAC (3 Phase) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Front End
Number of Outputs
1
Voltage - Input
180 ~ 264 VAC, 342 ~ 528 VAC (3 Phase)
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
125 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
91%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, I2C Interface, Remote Sense, Standby Output
Mounting Type
Rack Mount
Size / Dimension
15.17" L x 8.00" W x 5.00" H (385.3mm x 203.2mm x 127.0mm)
Approval Agency
CE
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
40RM16,713.48000RM668,539.20
Unit Price without VAT:RM16,713.48000
Unit Price with VAT:RM18,384.82800